Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerIDEC
Manufacturer Part NoLT7A-RCopy
Newark Part No.19P2754
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing, Steady
Lens Diameter70mm
Product Range-
IP / NEMA RatingIP65, NEMA 4X
Power Rating1.25W
External Height211mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LT7A-R is a red LED Module for 70mm LT7 series light towers.
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
24V
Lens Diameter
70mm
IP / NEMA Rating
IP65, NEMA 4X
External Height
211mm
Operating Temperature Max
60°C
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Product Range
-
Power Rating
1.25W
Operating Temperature Min
-30°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
