Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRV8H-S-AD24Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.52AJ5936
Product RangeRV8H Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $25.540 |
| 5+ | $24.940 |
| 10+ | $24.340 |
| 25+ | $23.140 |
| 50+ | $21.950 |
| 100+ | $20.750 |
| 250+ | $20.330 |
Price for:Each
Minimum: 1
Multiple: 1
$25.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8H-S-AD24Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.52AJ5936
Product RangeRV8H Series
Contact ConfigurationSPDT
Coil Voltage24VAC/VDC
Contact Current6A
Product RangeRV8H Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSpring Clamp
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance1.79kohm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
1.79kohm
Coil Voltage
24VAC/VDC
Product Range
RV8H Series
Coil Type
Non Latching
Relay Terminals
Spring Clamp
Contact Material
Silver Nickel
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
