Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRV8H-S-D24Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.52AJ5937
Product RangeRV8H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.950 |
| 5+ | $16.100 |
| 10+ | $14.320 |
| 25+ | $12.990 |
| 50+ | $12.270 |
| 100+ | $11.680 |
| 250+ | $11.080 |
Price for:Each
Minimum: 1
Multiple: 1
$16.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8H-S-D24Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.52AJ5937
Product RangeRV8H Series
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeRV8H Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSpring Clamp
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance2.27kohm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
2.27kohm
Coil Voltage
24VDC
Product Range
RV8H Series
Coil Type
Non Latching
Relay Terminals
Spring Clamp
Contact Material
Silver Nickel
SVHC
No SVHC (15-Jan-2019)
Alternatives for RV8H-S-D24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
