Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSA2E-NP3CCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AK1033
Product RangeSA2E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.900 |
| 25+ | $60.030 |
| 50+ | $58.440 |
| 100+ | $56.520 |
| 250+ | $54.600 |
Price for:Each
Minimum: 1
Multiple: 1
$62.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSA2E-NP3CCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AK1033
Product RangeSA2E Series
Sensing Distance Max150mm
Sensing MethodSmall Beam Reflective
Product RangeSA2E Series
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Sensing Distance Max
150mm
Product Range
SA2E Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2019)
Sensing Method
Small Beam Reflective
Connection Method
M8 Connector
Supply Voltage Max
30V
Alternatives for SA2E-NP3C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
