Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSE2L-H05LPCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93AM9386
Product RangeSE2L Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4,341.240 |
Price for:Each
Minimum: 1
Multiple: 1
$4,341.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSE2L-H05LPCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93AM9386
Product RangeSE2L Series
Product RangeSE2L Series
Safety Integrity LevelSIL2
No. of Field Pairs-
Sensing Range Max20m
Sensor TypeLaser Safety Scanner
Beam Angle-
Beam Angle-
Connection Method300mm Cable
Incremental Encoder InputsYes
IP RatingIP65
IP RatingIP65
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SE2L Series
No. of Field Pairs
-
Sensor Type
Laser Safety Scanner
Beam Angle
-
Incremental Encoder Inputs
Yes
IP Rating
IP65
Safety Integrity Level
SIL2
Sensing Range Max
20m
Beam Angle
-
Connection Method
300mm Cable
IP Rating
IP65
SVHC
No SVHC (25-Jun-2025)
Alternatives for SE2L-H05LPC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
