Print Page
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $2.490 |
| 25+ | $2.360 |
| 50+ | $2.240 |
| 100+ | $2.120 |
| 250+ | $2.080 |
| 500+ | $2.040 |
| 1000+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSH3B-62Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.73AM7445
Product RangeRH Series
Socket MountingThrough Hole
Socket TerminalsThrough Hole
No. of Pins11Pins
Current Rating10A
Voltage Rating300V
Product RangeRH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
11Pins
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Through Hole
Current Rating
10A
Product Range
RH Series
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

