Print Page
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.950 |
| 5+ | $14.140 |
| 10+ | $13.200 |
| 25+ | $12.290 |
| 50+ | $11.310 |
| 100+ | $10.640 |
| 250+ | $9.770 |
Price for:Each
Minimum: 1
Multiple: 1
$14.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoYB1W-111YCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.77AK3045
Product RangeYB Series
Enclosure MaterialPlastic
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColorYellow
External Height - Metric-
External Width - Metric76mm
External Depth - Metric59.5mm
IP RatingIP65
IP RatingIP65
NEMA Rating-
External Height - Imperial-
External Width - Imperial2.99"
External Depth - Imperial2.34"
Product RangeYB Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Plastic
Cutout Diameter
22mm
External Height - Metric
-
External Depth - Metric
59.5mm
IP Rating
IP65
External Height - Imperial
-
External Depth - Imperial
2.34"
SVHC
No SVHC (15-Jan-2019)
No. of Switch Holes
1Holes
Cover / Base Color
Yellow
External Width - Metric
76mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.99"
Product Range
YB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

