Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.290 |
| 5+ | $31.010 |
| 10+ | $29.670 |
| 25+ | $28.160 |
| 50+ | $26.270 |
| 100+ | $24.750 |
Price for:Each
Minimum: 1
Multiple: 1
$33.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Contact Configuration
DPST-NC
Approvals / Standards
CE
IP Rating
IP65
Product Range
YB Series
No. of Positions
-
IP Rating
IP65
Switch Case
-
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

