Print Page
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.550 |
| 5+ | $32.180 |
| 10+ | $30.800 |
| 25+ | $29.230 |
| 50+ | $27.270 |
| 100+ | $25.690 |
| 250+ | $23.340 |
| 5000+ | $22.790 |
Price for:Each
Minimum: 1
Multiple: 1
$34.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoYB1W-YW1B-V4E12R-Y0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45AM4828
Product RangeYB Series
Contact ConfigurationSPST-NO, DPST-NC
No. of Positions-
Approvals / StandardsGB/T, IEC
IP RatingIP65
IP RatingIP65
Switch CasePC (Polycarbonate)
Product RangeYB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO, DPST-NC
Approvals / Standards
GB/T, IEC
IP Rating
IP65
Product Range
YB Series
No. of Positions
-
IP Rating
IP65
Switch Case
PC (Polycarbonate)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

