Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.155MV/2-ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.76Y5561
Your Part Number
368 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.296 |
| 100+ | $0.259 |
| 250+ | $0.230 |
| 500+ | $0.208 |
| 1000+ | $0.185 |
| 2500+ | $0.171 |
| 5000+ | $0.159 |
| 10000+ | $0.146 |
Price for:Each
Minimum: 10
Multiple: 10
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.155MV/2-ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.76Y5561
GenderHeader
Pitch Spacing3.5mm
No. of Positions2Positions
Rated Current10A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product Range-
SVHCLead (25-Jun-2020)
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
250V
Product Range
-
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
