Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.950M/2-ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85Y0381
Product Range21.950M
Your Part Number
4,166 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.864 |
| 25+ | $0.819 |
| 50+ | $0.777 |
| 100+ | $0.735 |
| 250+ | $0.690 |
| 500+ | $0.604 |
| 1000+ | $0.550 |
Price for:Each
Minimum: 10
Multiple: 10
$8.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.950M/2-ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85Y0381
Product Range21.950M
Pitch Spacing5.08mm
No. of Positions2Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage450V
Product Range21.950M
SVHCLead (19-Jan-2021)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
450V
SVHC
Lead (19-Jan-2021)
No. of Positions
2Positions
Wire Size (AWG)
28AWG to 14AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Product Range
21.950M
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
