Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.95MV/2-ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.76Y5607
Product Range21.95MV
Your Part Number
2,097 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.301 |
| 100+ | $0.264 |
| 250+ | $0.234 |
| 500+ | $0.211 |
| 1000+ | $0.189 |
| 2500+ | $0.174 |
| 5000+ | $0.162 |
| 10000+ | $0.148 |
Price for:Each
Minimum: 10
Multiple: 10
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.95MV/2-ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.76Y5607
Product Range21.95MV
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Positions
Rated Current20A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product Range21.95MV
SVHCLead (19-Jan-2021)
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
320V
Product Range
21.95MV
Pitch Spacing
5.08mm
Rated Current
20A
Block Orientation
Through Hole Vertical
SVHC
Lead (19-Jan-2021)
Technical Docs (1)
Alternatives for 21.95MV/2-E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
