Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoERTD4Copy
Newark Part No.96K9581
Your Part Number
No Longer Available
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoERTD4Copy
Newark Part No.96K9581
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA0.5mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage500V
No. of Levels1
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
0.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
