Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRM-1C-SL-12VDCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.92K9030
Product RangeSRM Series
Your Part Number
6,601 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $2.190 |
| 25+ | $2.060 |
| 50+ | $1.940 |
| 100+ | $1.810 |
| 250+ | $1.660 |
| 500+ | $1.510 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRM-1C-SL-12VDCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.92K9030
Product RangeSRM Series
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeSRM Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC250VDC
Contact MaterialSilver Tin Oxide
Coil Resistance400ohm
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
250VDC
Coil Resistance
400ohm
Coil Voltage
12VDC
Product Range
SRM Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2020)
Alternatives for SRM-1C-SL-12VDC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
