Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part NoIS.AB20AN.HF+Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AH9605
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $212.500 |
Price for:Each
Minimum: 1
Multiple: 1
$212.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part NoIS.AB20AN.HF+Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AH9605
No. of Inputs10Inputs
No. of Outputs10Outputs
Supply Voltage24VDC
Product Range-
SVHCTo Be Advised
Product Overview
- PLC Arduino ARDBOX 20 I/Os analogue HF Plus Modbus module
- 10 inputs (7 to 24VDC), analogue (0-10VDC) and digital (7 to 24VDC)
- 10 outputs (5 to 24VDC), analogue (0-10VDC) and digital/PWM isolated (5 to 24VDC)
- RS485, RS232, half-full duplex (Modbus), Micro USB, I2C, SPI interface
- Arduino Leonardo original board (ATmega32u4) SBC
- Maximum consumption current of 1.5A, power supply voltage (Vdc) range of 12-24VDC
- Instant connection and programming
- Standardised modules
- Expandable, flexible and dynamic
- PLC can be programmed using the Arduino IDE platform
Technical Specifications
No. of Inputs
10Inputs
Supply Voltage
24VDC
SVHC
To Be Advised
No. of Outputs
10Outputs
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
