Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part NoIS.MDUINO.54ARA+Copy
Newark Part No.80AH9623
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $488.030 |
Price for:Each
Minimum: 1
Multiple: 1
$488.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part NoIS.MDUINO.54ARA+Copy
Newark Part No.80AH9623
No. of Inputs29Inputs
No. of Outputs25Outputs
Supply Voltage24VDC
Product Range-
SVHCTo Be Advised
Product Overview
- M-DUINO PLC Arduino 54ARA I/Os relay/analogue/digital plus module
- 29 inputs and 25 outputs, DIN rail mounting
- RTC, Ethernet, USB, half/full duplex RS485, RS232, I2C, Modbus
- Serial TTL (UART), SPI, µSD socket
- Arduino Mega original board (ATmega 2560) SBC microcontroller
- Maximum consumption current of 1.5A, power supply voltage (Vdc) range of 12-24VDC
- First equipment based on the Arduino technology designed for a professional use
- PLC can be programmed using the Arduino IDE platform
- Compatible with the Ardbox PLC range and the Touchberry Pi with instantaneous connection
Technical Specifications
No. of Inputs
29Inputs
Supply Voltage
24VDC
SVHC
To Be Advised
No. of Outputs
25Outputs
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
