Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1ED3011MC12IXUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel99AM6874RL
Cut Tape99AM6874
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.900 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.900 |
| 50+ | $0.592 |
| 100+ | $0.524 |
| 250+ | $0.491 |
| 500+ | $0.471 |
| 1000+ | $0.462 |
| 2500+ | $0.452 |
| 5000+ | $0.443 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1ED3011MC12IXUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel99AM6874RL
Cut Tape99AM6874
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT, Si MOSFET, SiC MOSFET
No. of Pins6Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current6A
Sink Current6.5A
Supply Voltage Min12.35V
Supply Voltage Max32V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay32ns
Output Delay25ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
6Pins
IC Mounting
Surface Mount
Source Current
6A
Supply Voltage Min
12.35V
Operating Temperature Min
-40°C
Input Delay
32ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
IGBT, Si MOSFET, SiC MOSFET
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
6.5A
Supply Voltage Max
32V
Operating Temperature Max
125°C
Output Delay
25ns
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
