Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1EDI3026ASXUMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel25AM9346RL
Cut Tape25AM9346
Your Part Number
990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.090 | $4.09 |
| Total Price | $4.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
| 50+ | $2.840 |
| 100+ | $2.570 |
| 250+ | $2.510 |
| 500+ | $2.460 |
| 1000+ | $2.420 |
| 2500+ | $2.360 |
| 5000+ | $2.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDI3026ASXUMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel25AM9346RL
Cut Tape25AM9346
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT
No. of Pins20Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypePWM
Source Current20A
Sink Current20A
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay60ns
Output Delay60ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
20Pins
IC Mounting
Surface Mount
Source Current
20A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
60ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
IGBT
IC Case / Package
SOIC
Input Type
PWM
Sink Current
20A
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Output Delay
60ns
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
