Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1EDL8011XUMA1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel14AM5054RL
Cut Tape14AM5054
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 50+ | $1.110 |
| 100+ | $0.975 |
| 250+ | $0.916 |
| 500+ | $0.881 |
| 1000+ | $0.852 |
| 2500+ | $0.816 |
| 5000+ | $0.802 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDL8011XUMA1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel14AM5054RL
Cut Tape14AM5054
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current1A
Supply Voltage Min8V
Supply Voltage Max125V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay40µs
Output Delay10µs
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Input Delay
40µs
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
-
Sink Current
1A
Supply Voltage Max
125V
Operating Temperature Max
125°C
Output Delay
10µs
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
