Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No6EDL04I065NRXUMA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel18AM3139RL
Cut Tape18AM3139
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.450 | $2.45 |
| Total Price | $2.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 50+ | $2.170 |
| 100+ | $2.110 |
| 250+ | $2.050 |
| 500+ | $1.970 |
| 1000+ | $1.860 |
| 2500+ | $1.810 |
| 5000+ | $1.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No6EDL04I065NRXUMA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel18AM3139RL
Cut Tape18AM3139
No. of Channels6Channels
Gate Driver TypeIsolated
Driver Configuration3 Phase Full Bridge
Power Switch TypeIGBT
No. of Pins25Pins
IC Case / PackageTSSOP
IC MountingSurface Mount
Input TypeCMOS, LSTTL
Source Current165mA
Sink Current-375mA
Supply Voltage Min13V
Supply Voltage Max17.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Input Delay490ns
Output Delay490ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
3 Phase Full Bridge
No. of Pins
25Pins
IC Mounting
Surface Mount
Source Current
165mA
Supply Voltage Min
13V
Operating Temperature Min
-40°C
Input Delay
490ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
IGBT
IC Case / Package
TSSOP
Input Type
CMOS, LSTTL
Sink Current
-375mA
Supply Voltage Max
17.5V
Operating Temperature Max
105°C
Output Delay
490ns
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
