Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAIKYX120N75CP2ALSA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.22AM1313
Product RangeDuo Pack EDT2 Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.540 |
| 10+ | $12.620 |
| 25+ | $10.720 |
| 50+ | $8.800 |
| 100+ | $8.170 |
| 250+ | $7.540 |
| 500+ | $7.390 |
Price for:Each
Minimum: 1
Multiple: 1
$14.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIKYX120N75CP2ALSA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.22AM1313
Product RangeDuo Pack EDT2 Series
Continuous Collector Current150A
Collector Emitter Saturation Voltage1.35V
Power Dissipation577W
Collector Emitter Voltage Max750V
Transistor Case StyleTO-247 Plus
No. of Pins4Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeDuo Pack EDT2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
150A
Power Dissipation
577W
Transistor Case Style
TO-247 Plus
Operating Temperature Max
175°C
Product Range
Duo Pack EDT2 Series
Collector Emitter Saturation Voltage
1.35V
Collector Emitter Voltage Max
750V
No. of Pins
4Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
