Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAIMBG120R040M1XTMA1Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel78AK2551RL
Cut Tape78AK2551
Product RangeCoolSiC Trench Series
Your Part Number
1,097 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.160 | $15.16 |
| Total Price | $15.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.160 |
| 50+ | $8.610 |
| 100+ | $8.560 |
| 250+ | $8.400 |
| 500+ | $8.230 |
| 1000+ | $8.060 |
| 2500+ | $7.880 |
| 5000+ | $7.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIMBG120R040M1XTMA1Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel78AK2551RL
Cut Tape78AK2551
Product RangeCoolSiC Trench Series
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id54A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.04ohm
Transistor Case StyleTO-263
No. of Pins7Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5.1V
Power Dissipation268W
Operating Temperature Max175°C
Product RangeCoolSiC Trench Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
54A
Drain Source On State Resistance
0.04ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
5.1V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-263
Rds(on) Test Voltage
20V
Power Dissipation
268W
Product Range
CoolSiC Trench Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
