Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRFN8405TRCopy
Newark Part No.91Y4153
Product RangeHEXFET
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id187A
Drain Source On State Resistance1600µohm
On Resistance Rds(on)0.0016ohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Power Dissipation Pd136W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.9V
Power Dissipation136W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeHEXFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1600µohm
Transistor Case Style
PQFN
Power Dissipation Pd
136W
Gate Source Threshold Voltage Max
3.9V
No. of Pins
8Pins
Product Range
HEXFET
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
187A
On Resistance Rds(on)
0.0016ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
136W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

