Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBAR6404WH6327XTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel98AK5353
Re-Reel50Y1732RL
Cut Tape50Y1732
Product RangeBAR64 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.179 | $0.00 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.279 |
| 15+ | $0.274 |
| 25+ | $0.268 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.179 |
| 27000+ | $0.171 |
| 45000+ | $0.153 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR6404WH6327XTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel98AK5353
Re-Reel50Y1732RL
Cut Tape50Y1732
Product RangeBAR64 Series
Diode ConfigurationDual Series
Resistance @ If1.35ohm
Reverse Voltage150V
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode Capacitance0.35pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1.1V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAR64 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Series
Reverse Voltage
150V
No. of Pins
3 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Resistance @ If
1.35ohm
Diode Case Style
SOT-323
Diode Capacitance
0.35pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
BAR64 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
