Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBBY5602VH6327XTSA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98AK5383
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 9000+ | $0.179 |
| 18000+ | $0.157 |
| 36000+ | $0.140 |
| 54000+ | $0.129 |
| 90000+ | $0.117 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
$1,611.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBBY5602VH6327XTSA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98AK5383
Capacitance43pF
Forward Current Max20mA
Reverse Voltage10V
Operating Temperature Max150°C
Diode Case StyleSC-79
No. of Pins2 Pin
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
43pF
Reverse Voltage
10V
Diode Case Style
SC-79
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Forward Current Max
20mA
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
