Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGA123L4E6327XTSA1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel39AH8766RL
Cut Tape39AH8766
Your Part Number
3,731 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.437 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.437 |
| 50+ | $0.366 |
| 100+ | $0.341 |
| 250+ | $0.328 |
| 500+ | $0.319 |
| 1000+ | $0.313 |
| 2500+ | $0.310 |
| 5000+ | $0.296 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA123L4E6327XTSA1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel39AH8766RL
Cut Tape39AH8766
Frequency Min1.55GHz
Frequency Max1.615GHz
Gain18.2dB
No. of Channels1Channels
Noise Figure Typ0.75dB
Frequency Response RF Min1.55GHz
RF IC Case StyleTSLP
Frequency Response RF Max1.615GHz
Gain Typ18.2dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.1V
Supply Voltage Max3.6V
IC Case / PackageTSLP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
1.55GHz
Gain
18.2dB
Noise Figure Typ
0.75dB
RF IC Case Style
TSLP
Gain Typ
18.2dB
Supply Voltage Min
1.1V
IC Case / Package
TSLP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
1.615GHz
No. of Channels
1Channels
Frequency Response RF Min
1.55GHz
Frequency Response RF Max
1.615GHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.6V
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
