Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGA525N6E6327XTSA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.82AK2582
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.406 |
| 10+ | $0.348 |
| 100+ | $0.304 |
| 500+ | $0.278 |
| 1000+ | $0.267 |
| 2500+ | $0.257 |
| 10000+ | $0.246 |
Price for:Each
Minimum: 5
Multiple: 5
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA525N6E6327XTSA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.82AK2582
Frequency Min1.164GHz
Frequency Max1.615GHz
Gain21dB
No. of Channels1Channels
Frequency Response RF Min1.164GHz
Noise Figure Typ0.7dB
Frequency Response RF Max1.615GHz
RF IC Case StyleTSNP
Gain Typ21dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.1V
Supply Voltage Max3.3V
IC Case / PackageTSNP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
1.164GHz
Gain
21dB
Frequency Response RF Min
1.164GHz
Frequency Response RF Max
1.615GHz
Gain Typ
21dB
Supply Voltage Min
1.1V
IC Case / Package
TSNP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
1.615GHz
No. of Channels
1Channels
Noise Figure Typ
0.7dB
RF IC Case Style
TSNP
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.3V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
