Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA9H1BN6E6327XTSA1Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.11AN0725
Your Part Number
11,571 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.617 |
| 50+ | $0.511 |
| 100+ | $0.471 |
| 250+ | $0.447 |
| 500+ | $0.430 |
| 1000+ | $0.414 |
| 2500+ | $0.399 |
| 5000+ | $0.382 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA9H1BN6E6327XTSA1Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.11AN0725
RF Primary FunctionLow-Noise Amplifier (LNA)
No. of Channels1Channels
Frequency Response RF Min2.3GHz
Frequency Response RF Max2.7GHz
Gain Typ20.3dB
Third Order Output Intercept Point OIP3 Typ-7dBm
Supply Voltage Min1.1V
Supply Voltage Max3.3V
IC Case / PackageTSNP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Low-Noise Amplifier (LNA)
Frequency Response RF Min
2.3GHz
Gain Typ
20.3dB
Supply Voltage Min
1.1V
IC Case / Package
TSNP
Operating Temperature Min
-40°C
Product Range
-
No. of Channels
1Channels
Frequency Response RF Max
2.7GHz
Third Order Output Intercept Point OIP3 Typ
-7dBm
Supply Voltage Max
3.3V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
