Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGAP2S20AE6327XTSA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98AK5389
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.080 |
| 10+ | $5.270 |
| 100+ | $4.590 |
| 500+ | $4.200 |
| 1000+ | $4.040 |
| 2500+ | $3.950 |
| 10000+ | $3.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$6.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGAP2S20AE6327XTSA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98AK5389
Frequency Min2.3GHz
Frequency Max2.7GHz
Gain34.8dB
Noise Figure Typ3.8dB
Frequency Response RF Min2.3GHz
RF IC Case StyleTSNP
Frequency Response RF Max2.7GHz
Gain Typ34.8dB
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageTSNP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
2.3GHz
Gain
34.8dB
Frequency Response RF Min
2.3GHz
Frequency Response RF Max
2.7GHz
Supply Voltage Min
4.75V
IC Case / Package
TSNP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
2.7GHz
Noise Figure Typ
3.8dB
RF IC Case Style
TSNP
Gain Typ
34.8dB
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Max
115°C
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
