Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGM687U50E6327XUMA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel08AM1812RL
Cut Tape08AM1812
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.300 | $3.30 |
| Total Price | $3.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 50+ | $2.790 |
| 100+ | $2.610 |
| 250+ | $2.500 |
| 500+ | $2.430 |
| 1000+ | $2.360 |
| 2500+ | $2.320 |
| 5000+ | $2.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGM687U50E6327XUMA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel08AM1812RL
Cut Tape08AM1812
Frequency Min600MHz
Frequency Max2.7GHz
Gain21dB
Frequency Response RF Min600MHz
Noise Figure Typ0.8dB
Frequency Response RF Max2.7GHz
RF IC Case StyleWF2BGA
Gain Typ21dB
Supply Voltage Min1.1V
Supply Voltage Max1.95V
IC Case / PackageWF2BGA
No. of Pins50Pins
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
600MHz
Gain
21dB
Noise Figure Typ
0.8dB
RF IC Case Style
WF2BGA
Supply Voltage Min
1.1V
IC Case / Package
WF2BGA
Operating Temperature Min
-
Product Range
-
Frequency Max
2.7GHz
Frequency Response RF Min
600MHz
Frequency Response RF Max
2.7GHz
Gain Typ
21dB
Supply Voltage Max
1.95V
No. of Pins
50Pins
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
