Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGT24ATR22E6433XUMA1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel12AM0901RL
Cut Tape12AM0901
Your Part Number
2,998 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.690 | $11.69 |
| Total Price | $11.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.690 |
| 50+ | $9.640 |
| 100+ | $8.800 |
| 250+ | $8.630 |
| 500+ | $7.940 |
| 1000+ | $7.520 |
| 2500+ | $7.430 |
| 5000+ | $7.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGT24ATR22E6433XUMA1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel12AM0901RL
Cut Tape12AM0901
RF Primary FunctionTransceiver
Data Rate400Kbps
Supply Voltage Min1.71V
RF / IF ModulationFSK
Frequency Min24GHz
Supply Voltage Max3.465V
Frequency Max24.25GHz
Receiving Current25mA
IC Case / PackageVQFN-EP
RF IC Case StyleVQFN-EP
No. of Pins32Pins
Frequency Response RF Min24GHz
Frequency Response RF Max24.25GHz
Transmitting Current18mA
Operating Temperature Min105°C
Output Power (dBm)3dBm
Operating Temperature Max-40°C
Product Range-
Sensitivity dBm2dBm
RF Transceiver ApplicationsAutomotive Short Range Radar, Smart Trunk Opener, Hands-Free Trunk Opener, Motion Detection
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
1.71V
Frequency Min
24GHz
Frequency Max
24.25GHz
IC Case / Package
VQFN-EP
No. of Pins
32Pins
Frequency Response RF Max
24.25GHz
Operating Temperature Min
105°C
Operating Temperature Max
-40°C
Sensitivity dBm
2dBm
SVHC
No SVHC (25-Jun-2025)
Data Rate
400Kbps
RF / IF Modulation
FSK
Supply Voltage Max
3.465V
Receiving Current
25mA
RF IC Case Style
VQFN-EP
Frequency Response RF Min
24GHz
Transmitting Current
18mA
Output Power (dBm)
3dBm
Product Range
-
RF Transceiver Applications
Automotive Short Range Radar, Smart Trunk Opener, Hands-Free Trunk Opener, Motion Detection
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
