Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBPLUSOFFLOADBOARDTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.80AH9387
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.910 |
Price for:Each
Minimum: 1
Multiple: 1
$124.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBPLUSOFFLOADBOARDTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.80AH9387
Device TopologyLinear
No. of Outputs1Outputs
Output Current360mA
Output Voltage7V
Input Voltage Min8V
Input Voltage Max16V
Core ChipTLD1114-1EP
Dimming Control Type-
Kit ContentsDemo Board TLD1114-1EP
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Linear
Output Current
360mA
Input Voltage Min
8V
Core Chip
TLD1114-1EP
Kit Contents
Demo Board TLD1114-1EP
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
7V
Input Voltage Max
16V
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
