Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSC032N04LSATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel86AK4438
Re-Reel13AC8330RL
Cut Tape13AC8330
Product RangeOptiMOS 5 Series
Your Part Number
24,946 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.412 | $0.00 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.290 |
| 50+ | $0.808 |
| 100+ | $0.531 |
| 250+ | $0.472 |
| 500+ | $0.412 |
| 1000+ | $0.373 |
| 2500+ | $0.341 |
| 5000+ | $0.340 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.412 |
| 10000+ | $0.391 |
| 20000+ | $0.377 |
| 30000+ | $0.372 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC032N04LSATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel86AK4438
Re-Reel13AC8330RL
Cut Tape13AC8330
Product RangeOptiMOS 5 Series
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id98A
Drain Source On State Resistance3200µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation52W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
98A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
52W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
3200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
