Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSO220N03MDGXUMA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel86AK4497
Re-Reel79X1339RL
Cut Tape79X1339
Your Part Number
4,276 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.313 | $0.00 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.240 |
| 10+ | $0.547 |
| 25+ | $0.500 |
| 50+ | $0.452 |
| 100+ | $0.404 |
| 250+ | $0.374 |
| 500+ | $0.342 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.313 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSO220N03MDGXUMA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel86AK4497
Re-Reel79X1339RL
Cut Tape79X1339
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel6A
Continuous Drain Current Id P Channel6A
Drain Source On State Resistance N Channel0.0183ohm
Drain Source On State Resistance P Channel0.0183ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
6A
Drain Source On State Resistance P Channel
0.0183ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.4W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
6A
Drain Source On State Resistance N Channel
0.0183ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
