Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSS84PH6327XTSA2
Newark Part No.96K7114
Product RangeSIPMOS Series
Also Known AsBSS84P H6327, SP000929186
Technical Datasheet
1,291,773 In Stock
Need more?
302967 Delivery in 1-3 Business Days(US stock)
988806 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.033 |
| 10+ | $0.033 |
| 25+ | $0.033 |
| 50+ | $0.033 |
| 100+ | $0.033 |
| 250+ | $0.033 |
| 500+ | $0.033 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS84PH6327XTSA2
Newark Part No.96K7114
Product RangeSIPMOS Series
Also Known AsBSS84P H6327, SP000929186
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id170mA
Drain Source On State Resistance8ohm
On Resistance Rds(on)8ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd360mW
Gate Source Threshold Voltage Max1.5V
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSIPMOS Series
QualificationAEC-Q101
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BSS84P H6327 from Infineon is surface mount, P channel logic level enhancement mode SIPMOS small signal transistor in SOT-23 package. The device features dv/dt and Avalanche ratings.
- Automotive grade AEC-Q101 qualified
- Drain to source voltage (Vds) of -60V
- Gate to source voltage of ±20V
- Continuous drain current (Id) of -170mA
- Power dissipation (pd) of 360mW
- Operating temperature range from -55°C to 150°C
- Low on state resistance of 8ohm at Vgs -4.5V
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial, Automotive
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
8ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
SIPMOS Series
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
170mA
On Resistance Rds(on)
8ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
360mW
Power Dissipation
360mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for BSS84PH6327XTSA2
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate