Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSZ180P03NS3GATMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Full Reel86AK4596
Re-Reel39AH8787RL
Cut Tape39AH8787
Product RangeOptiMOS P3 Series
Your Part Number
5,436 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.241 | $0.00 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.997 |
| 50+ | $0.467 |
| 100+ | $0.415 |
| 250+ | $0.369 |
| 500+ | $0.323 |
| 1000+ | $0.317 |
| 2500+ | $0.310 |
| 5000+ | $0.304 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.241 |
| 15000+ | $0.216 |
| 25000+ | $0.212 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ180P03NS3GATMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Full Reel86AK4596
Re-Reel39AH8787RL
Cut Tape39AH8787
Product RangeOptiMOS P3 Series
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id39.6A
Drain Source On State Resistance0.018ohm
Transistor Case StyleTSDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation40W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS P3 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
39.6A
Transistor Case Style
TSDSON
Rds(on) Test Voltage
10V
Power Dissipation
40W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.018ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
OptiMOS P3 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
