Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTF3080EJXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel59AM1386RL
Cut Tape59AM1386
Product RangeBTF3xxxEJ Series
Your Part Number
2,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.420 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 50+ | $0.957 |
| 100+ | $0.855 |
| 250+ | $0.807 |
| 500+ | $0.778 |
| 1000+ | $0.767 |
| 2500+ | $0.752 |
| 5000+ | $0.736 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTF3080EJXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel59AM1386RL
Cut Tape59AM1386
Product RangeBTF3xxxEJ Series
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit7A
On State Resistance0.16ohm
IC Case / PackageTDSO
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100, AEC-Q101
Product RangeBTF3xxxEJ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
5.5V
On State Resistance
0.16ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100, AEC-Q101
SVHC
No SVHC (25-Jun-2025)
No. of Channels
1Channels
Current Limit
7A
IC Case / Package
TDSO
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
BTF3xxxEJ Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
