Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTF3125EJDEMOBOARDTOBO1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.80AH9394
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.390 |
Price for:Each
Minimum: 1
Multiple: 1
$55.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTF3125EJDEMOBOARDTOBO1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.80AH9394
Silicon ManufacturerInfineon
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberBTF3125EJ
Silicon Family NameBTF3xxxEJ
Kit ContentsDemo Board BTF3125EJ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BTF3125EJDEMOBOARDTOBO1 is a demo board that gives the user a quick start for lab evaluation of the BTF3125EJ. Suitable for engineers, hobbyists and students who want to add powerful low side switches to their projects.
- Driving one 12V resistive, capacitive or inductive load
- Arduino/XMC1100 boot kit compatible
- Diagnosis function
- Programmable push button integrated
- Additional equipment needed: 1x 12V power supply, 1x 5V signal generator and 5V power supply
- Stand-alone operation is possible
Technical Specifications
Silicon Manufacturer
Infineon
Core Sub-Architecture
-
Silicon Family Name
BTF3xxxEJ
Kit Contents
Demo Board BTF3125EJ
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
BTF3125EJ
For Use With
Arduino UNO Shield and Infineon XMC1100 Compatible Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
