Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS3800SLHTSA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 47W3386 |
| Your Part Number | |
| Technical Datasheet |
2,447 In Stock
7,684 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.685 |
| 10+ | $0.507 |
| 100+ | $0.410 |
| 500+ | $0.373 |
| 1000+ | $0.364 |
| 2500+ | $0.355 |
| 10000+ | $0.346 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS3800SLHTSA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 47W3386 |
| Technical Datasheet | |
| Power Load Switch Type | Low Side |
| No. of Channels | 1Channels |
| Input Voltage | 5.5V |
| Current Limit | 750mA |
| On State Resistance | 0.8ohm |
| IC Case / Package | SCT-595 |
| No. of Pins | 5Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | - |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | SCT-595 |
Product Overview
The BTS3800SL is a single channel Low Side Power Switch with embedded protective functions. The device is monolithically integrated with an N channel power MOSFET and additional protection functions.
- Short-circuit and over load protection
- Thermal shutdown with latch behaviour
- Over voltage protection
- Logic level input suitable for 5 and 3.3V
- Green product
- AEC qualified
Technical Specifications
| Power Load Switch Type | Low Side |
|---|---|
| Input Voltage | 5.5V |
| On State Resistance | 0.8ohm |
| No. of Pins | 5Pins |
| On / Enable Input Polarity | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 750mA |
| IC Case / Package | SCT-595 |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | SCT-595 |
Technical Docs (2)
Alternatives for BTS3800SLHTSA1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
