Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTT60302ERBXUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel86AK4620
Re-Reel38AJ3436RL
Cut Tape38AJ3436
Your Part Number
3,507 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $2.570 | $0.00 |
| Total Price | $12.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.610 |
| 10+ | $3.480 |
| 15+ | $3.340 |
| 25+ | $3.200 |
| 50+ | $3.040 |
| 125+ | $2.880 |
| 250+ | $2.750 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.570 |
| 9000+ | $2.510 |
| 15000+ | $2.460 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTT60302ERBXUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel86AK4620
Re-Reel38AJ3436RL
Cut Tape38AJ3436
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage28V
Current Limit40A
On State Resistance0.055ohm
IC Case / PackageTDSO-EP
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTDSO-EP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
28V
On State Resistance
0.055ohm
No. of Pins
14Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TDSO-EP
No. of Channels
2Channels
Current Limit
40A
IC Case / Package
TDSO-EP
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
