Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTT60501ERAXUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.86AK4621
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.540 |
| 6000+ | $1.530 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$4,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTT60501ERAXUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.86AK4621
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage36V
Current Limit47A
On State Resistance0.05ohm
IC Case / PackageTDSO
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTDSO
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
36V
On State Resistance
0.05ohm
No. of Pins
14Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TDSO
No. of Channels
1Channels
Current Limit
47A
IC Case / Package
TDSO
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
