Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY15B102QSN-108SXICopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.17AN6577
Product RangeEXCELON Ultra Series
Your Part Number
470 In Stock
470 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.260 |
Price for:Each
Minimum: 1
Multiple: 1
$21.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY15B102QSN-108SXICopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.17AN6577
Product RangeEXCELON Ultra Series
Memory Density2Mbit
Memory Configuration256K x 8bit
InterfacesQSPI
Clock Frequency Max108MHz
Supply Voltage Min1.8V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeEXCELON Ultra Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
2Mbit
Interfaces
QSPI
Supply Voltage Min
1.8V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Memory Configuration
256K x 8bit
Clock Frequency Max
108MHz
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
EXCELON Ultra Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
