Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY2309ZXI-1HCopy
Newark Part No.62AK5216
Clock IC TypeClock Buffer
Frequency133.33MHz
Clock IC Case StyleTSSOP
No. of Outputs9Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
TSSOP
Supply Voltage Min
3V
IC Case / Package
TSSOP
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency
133.33MHz
No. of Outputs
9Outputs
Supply Voltage Max
3.6V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
