
Need more?
| Quantity | Price |
|---|---|
| 1+ | $65.620 |
Product Information
Product Overview
CY4609 is a HX3 USB 3.0 hub reference design kit to evaluate the USB-IF Certified CYUSB330x family of HX3 USB 3.0 hub controllers. The kit can be used as a reference design for standalone USB 3.0 hub application. This kit comes integrated with the required components and the Blaster Plus software utility. Blaster Plus is a GUI based Infineon software tool to change the configuration parameters of HX3. The hub controller supports Low-Speed (LS), Full-Speed (FS), Hi-Speed (HS) and SuperSpeed (SS) peripherals on all the four downstream ports. It goes into Suspend state to save power when the upstream port is not connected to a PC / laptop. All the downstream ports are compliant to USB Battery Charging Specification v1.2, they also emulate Apple charging. The hub controller also supports Ghost Charging, a unique feature where the downstream ports emulate Dedicated Charging Port (DCP) to support battery charging even when the upstream port of the board is not connected to a PC / laptop.
- Supports battery charging v1.2
- Supports ghost charging
- Configure HX3 using I2C EEPROM or I2C server modes
- Supports Ganged Downstream port Power Control
- Space-saving 68-pin QFN package
Contents
Development board (1), USB 3.0 A to Micro-B cable (1), 5V/4A power adaptor (1), Quick start guide.
Technical Specifications
Interface
Infineon
-
No SVHC (27-Jun-2018)
USB Hub Controller
CYUSB3304-68LTXC
Reference Board CYUSB3304-68LTXC, USB 3.0 A to Micro-B Cable, 5V/4A Power Adaptor, Quick Start Guide
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate
