Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C4026LQIT442XQSA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.27AM0014
Your Part Number
980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 10+ | $2.900 |
| 25+ | $2.710 |
| 50+ | $2.520 |
| 100+ | $2.410 |
| 250+ | $2.310 |
| 500+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4026LQIT442XQSA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.27AM0014
Product Range-
CPU Speed24MHz
Core ArchitectureARM Cortex-M0+
MPU Case StyleQFN-EP
No. of Pins24Pins
MPU FamilyPSoC 4
MPU SeriesPSoC 4000T
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M0+
No. of Pins
24Pins
MPU Series
PSoC 4000T
CPU Speed
24MHz
MPU Case Style
QFN-EP
MPU Family
PSoC 4
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
