Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C4124PVI-442Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99Y9319
Your Part Number
2,249 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 10+ | $3.490 |
| 25+ | $3.040 |
| 50+ | $2.590 |
| 100+ | $2.460 |
| 250+ | $2.360 |
| 500+ | $2.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4124PVI-442Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99Y9319
Product Range-
CPU Speed24MHz
Data Bus Width32bit
Core ArchitectureARM Cortex-M0
No. of Bits32bit
MPU Case StyleSSOP
No. of Pins28Pins
MPU FamilyPSoC 4
MPU SeriesPSoC 4100
MCU Case StyleSSOP
Embedded Interface TypeI2C, SPI, UART
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Data Bus Width
32bit
No. of Bits
32bit
No. of Pins
28Pins
MPU Series
PSoC 4100
Embedded Interface Type
I2C, SPI, UART
SVHC
No SVHC (25-Jun-2025)
CPU Speed
24MHz
Core Architecture
ARM Cortex-M0
MPU Case Style
SSOP
MPU Family
PSoC 4
MCU Case Style
SSOP
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
