Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-044Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.80AK4671
Your Part Number
19 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.590 |
Price for:Each
Minimum: 1
Multiple: 1
$27.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-044Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.80AK4671
Silicon ManufacturerAnalog Devices
No. of Bits-
Silicon Family NamePSoC 4
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0
Silicon Core NumberCY8C4247AZI-M485
Kit ContentsPioneer Board CY8C4247AZI-M485, USB Cable, 4 Jumper Wires, 2 Proximity Sensor Wires, Manual
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
PSoC 4
Core Sub-Architecture
Cortex-M0
Kit Contents
Pioneer Board CY8C4247AZI-M485, USB Cable, 4 Jumper Wires, 2 Proximity Sensor Wires, Manual
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
ARM
Silicon Core Number
CY8C4247AZI-M485
Product Range
-
Legislation and Environmental
US ECCN:3A991.a.2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
