Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-046Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.80AK4672
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.460 |
Price for:Each
Minimum: 1
Multiple: 1
$138.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-046Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.80AK4672
Silicon ManufacturerNXP
No. of Bits-
Silicon Family NamePSoC 4
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0
Silicon Core NumberCY8C4248BZI-L489
Kit ContentsPioneer Board CY8C4248BZI-L489, USB Cable, 4 Jumper/2 Proximity Wire, Stereo Audio Earphone, Manual
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
PSoC 4
Core Sub-Architecture
Cortex-M0
Kit Contents
Pioneer Board CY8C4248BZI-L489, USB Cable, 4 Jumper/2 Proximity Wire, Stereo Audio Earphone, Manual
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
ARM
Silicon Core Number
CY8C4248BZI-L489
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
