Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY8CKIT-148-COILCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 29AH9984 |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.730 |
Price for:Each
Minimum: 1
Multiple: 1
$38.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY8CKIT-148-COILCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 29AH9984 |
| Accessory Type | Breakout Board |
| For Use With | Cypress CY8CKIT-148 PSoC 4700S Inductive Sensing Evaluation Kit |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
CY8CKIT-148-COIL is a MagSense inductive-sensing coil breakout board designed as an easy-to-use reference design platform. The inductive sensing coil breakout board is purpose-built to be compatible with the CY8CKIT-148 PSoC™ 4700S inductive sensing evaluation kit to showcase the inductive sensing capability of the PSoC® 4700S MCUs. It features 16 total inductive sensing coils which demonstrate different performance characteristics.
- Proximity and touch detection using a single sensor
- Rotation angle detection with a rotary encoder
- Linear position encoding with two 100x8 linear encoder coils
- Horizontal gesture detection with a six-segment sensor array
- Breakout board has three metal targets
Contents
Inductive sensing breakout board, Metal target (rotary target), FPC cable, Quick start guide (printed on the kit package).
Technical Specifications
| Accessory Type | Breakout Board |
|---|---|
| Product Range | - |
| For Use With | Cypress CY8CKIT-148 PSoC 4700S Inductive Sensing Evaluation Kit |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
