Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-149Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.49AC3332
Your Part Number
4 In Stock
28 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.330 |
Price for:Each
Minimum: 1
Multiple: 1
$37.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-149Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.49AC3332
Silicon ManufacturerCypress
Silicon Core NumberCY8C4147Z1-S475
Kit Application TypeEmbedded
Application Sub TypePrototyping
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Family NamePSoC 4
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Cypress
Kit Application Type
Embedded
Core Architecture
ARM
Silicon Family Name
PSoC 4
Product Range
-
Silicon Core Number
CY8C4147Z1-S475
Application Sub Type
Prototyping
Core Sub-Architecture
Cortex-M0+
Kit Contents
CY8CKIT-149 PSoC 4100S Plus Prototyping Board, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A3
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
